Vishay P4SMA13A-E3/61

Diode TVS Single Uni-Dir 11.1V 400W 2-Pin SMA T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Breakdown Voltage12.4 V
Clamping Voltage18.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current22 A
Min Breakdown Voltage12.4 V
Min Operating Temperature-65 °C
Number of Elements1
Number of Unidirectional Channels1
Peak Pulse Current22 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage12.4 V
Reverse Standoff Voltage11.1 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Working Voltage11.1 V
Dimensions
Length4.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA13A-E3/61.

Inventory History

3 month trend:
-39.85%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.138
$ 0.138
Stock
316,753
322,983
322,983
Authorized Distributors
6
8
8
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
12.4 V
12.4 V
12.4 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
22 A
22.5 A
22.5 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P4SMA13A-E3/61.

Related Parts

Descriptions

Descriptions of Vishay P4SMA13A-E3/61 provided by its distributors.

Diode TVS Single Uni-Dir 11.1V 400W 2-Pin SMA T/R
400W,13V 5%,unidir,sma Tvs |Vishay P4SMA13A-E3/61
TVS DIODE 11.1VWM 18.2VC DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Breakdown Voltage12.4 V
Clamping Voltage18.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current22 A
Min Breakdown Voltage12.4 V
Min Operating Temperature-65 °C
Number of Elements1
Number of Unidirectional Channels1
Peak Pulse Current22 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage12.4 V
Reverse Standoff Voltage11.1 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Working Voltage11.1 V
Dimensions
Length4.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay P4SMA13A-E3/61.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago