Vishay Semiconductor P4SMA10AHE3/61

Diode TVS Single Uni-Dir 8.55V 400W 2-Pin SMA T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Technical
Breakdown Voltage9.5 V
Clamping Voltage14.5 V
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current10 µA
Max Surge Current40 A
Min Breakdown Voltage9.5 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage8.55 V
Peak Pulse Current27.6 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Standoff Voltage8.55 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P4SMA10AHE3/61.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.142
Stock
1
5,242,205
5,242,205
Authorized Distributors
0
7
7
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.5 V
9.5 V
9.5 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
27.6 A
28.3 A
28.3 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor P4SMA10AHE3/61.

Related Parts

Descriptions

Descriptions of Vishay Semiconductor P4SMA10AHE3/61 provided by its distributors.

Diode TVS Single Uni-Dir 8.55V 400W 2-Pin SMA T/R
TVS 400W 10V 5% UNIDIR SMA

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Technical
Breakdown Voltage9.5 V
Clamping Voltage14.5 V
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current10 µA
Max Surge Current40 A
Min Breakdown Voltage9.5 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage8.55 V
Peak Pulse Current27.6 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Standoff Voltage8.55 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P4SMA10AHE3/61.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago