Vishay P4KE9.1A-E3/73

Diode TVS Single Uni-Dir 7.78V 400W 2-Pin DO-204AL Ammo

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage8.65 V
Clamping Voltage13.4 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature175 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current3.2 A
Min Breakdown Voltage8.65 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage7.78 V
Peak Pulse Current3.2 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage8.65 V
Reverse Standoff Voltage7.78 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P4KE9.1A-E3/73.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.206
$ 0.206
Stock
41,390
242
242
Authorized Distributors
3
5
5
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.65 V
8.65 V
8.65 V
Clamping Voltage
13.4 V
13.4 V
13.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.2 A
30.6 A
30.6 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay P4KE9.1A-E3/73.

Related Parts

Descriptions

Descriptions of Vishay P4KE9.1A-E3/73 provided by its distributors.

Diode TVS Single Uni-Dir 7.78V 400W 2-Pin DO-204AL Ammo
400W,9.1V 5%,UNIDIR,AXIAL TVS
TVS DIODE 7.78VWM 13.4VC DO204AL
DO-41(DO-204AL) TVS ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage8.65 V
Clamping Voltage13.4 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature175 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current3.2 A
Min Breakdown Voltage8.65 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage7.78 V
Peak Pulse Current3.2 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage8.65 V
Reverse Standoff Voltage7.78 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay P4KE9.1A-E3/73.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago