Littelfuse P4KE7.5CA-B

Tvs Diode Axial Lead - Bulk/Bulk |Littelfuse P4KE7.5CA-B
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage7.13 V
Clamping Voltage11.3 V
CompositionZener
Max Breakdown Voltage7.88 V
Max Operating Temperature175 °C
Max Reverse Leakage Current500 µA
Max Surge Current4 A
Min Breakdown Voltage7.13 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage6.4 V
PackagingBulk
Peak Pulse Current36.3 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage6.4 V
Reverse Voltage6.4 V
TerminationAxial
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE7.5CA-B.

Littelfuse SCT
Datasheet7 pages5 years ago
TME
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.227
$ 0.188
$ 0.162
Stock
1
13,855
124,902
Authorized Distributors
5
3
3
Polarity
Bidirectional
Bidirectional
-
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
-
Breakdown Voltage
7.13 V
7.13 V
-
Clamping Voltage
11.3 V
11.3 V
11.3 V
Peak Pulse Power
400 W
400 W
-
Peak Pulse Current
36.3 A
3.9 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P4KE7.5CA-B.

Related Parts

Descriptions

Descriptions of Littelfuse P4KE7.5CA-B provided by its distributors.

Tvs Diode Axial Lead - Bulk/Bulk |Littelfuse P4KE7.5CA-B
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
TVS DIODE 6.4VWM 11.3VC DO204AL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage7.13 V
Clamping Voltage11.3 V
CompositionZener
Max Breakdown Voltage7.88 V
Max Operating Temperature175 °C
Max Reverse Leakage Current500 µA
Max Surge Current4 A
Min Breakdown Voltage7.13 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage6.4 V
PackagingBulk
Peak Pulse Current36.3 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage6.4 V
Reverse Voltage6.4 V
TerminationAxial
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE7.5CA-B.

Littelfuse SCT
Datasheet7 pages5 years ago
TME
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant