Littelfuse P4KE510A-B

P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage485 V
Clamping Voltage698 V
CompositionZener
Max Breakdown Voltage535 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current600 mA
Min Breakdown Voltage485 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage434 V
PackagingBulk
Peak Pulse Current570 mA
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage434 V
Reverse Voltage434 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE510A-B.

Littelfuse SCT
Datasheet7 pages5 years ago
TME
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P4KE510A-B.

Related Parts

Descriptions

Descriptions of Littelfuse P4KE510A-B provided by its distributors.

P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - Bulk/Bulk |Littelfuse P4KE510A-B
TVS DIODE 434VWM 698VC DO204AL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage485 V
Clamping Voltage698 V
CompositionZener
Max Breakdown Voltage535 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current600 mA
Min Breakdown Voltage485 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage434 V
PackagingBulk
Peak Pulse Current570 mA
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage434 V
Reverse Voltage434 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE510A-B.

Littelfuse SCT
Datasheet7 pages5 years ago
TME
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant