Comchip P4KE500A-G

Tvs Diode 427.5V 690V DO41

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Clamping Voltage690 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage475 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current580 mA
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage427.5 V
TerminationAxial

Engineering Resources

View Evaluation kits and Reference designs for Comchip P4KE500A-G.

Related Parts

Descriptions

Descriptions of Comchip P4KE500A-G provided by its distributors.

TVS DIODE 427.5V 690V DO41

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountThrough Hole
Technical
Clamping Voltage690 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage475 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current580 mA
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage427.5 V
TerminationAxial

Compliance

Environmental Classification
RoHSCompliant