Littelfuse P4KE440A

P4KE Series 1.5 W 462 V Uni-Directional Through Hole TVS Diode - DO-41
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight299.994654 mg
Technical
Breakdown Voltage418 V
Clamping Voltage602 V
CompositionZener
Leakage Current1 µA
Max Breakdown Voltage462 V
Max Operating Temperature175 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current700 mA
Min Breakdown Voltage418 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage376 V
PackagingTape & Reel (TR)
Peak Pulse Current680 mA
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage418 V
Reverse Standoff Voltage376 V
Reverse Voltage376 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)440 V
Dimensions
Diameter2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE440A.

Future Electronics
Datasheet6 pages10 years ago
Littelfuse SCT
Datasheet7 pages5 years ago
TME
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+7.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P4KE440A.

Related Parts

Descriptions

Descriptions of Littelfuse P4KE440A provided by its distributors.

P4KE Series 1.5 W 462 V Uni-Directional Through Hole TVS Diode - DO-41
Transient Suppressor Diode,single,unidirectional,376V V(Rwm),do-41 |Littelfuse P4KE440A
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
TVS Diode Single Uni-Dir 376V 400W 2-Pin DO-41 T/R
TVS Diodes / ESD Suppressors 376Vso 418Vbr
TVS Diode 400W UL Axial Uni 5%

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight299.994654 mg
Technical
Breakdown Voltage418 V
Clamping Voltage602 V
CompositionZener
Leakage Current1 µA
Max Breakdown Voltage462 V
Max Operating Temperature175 °C
Max Power Dissipation400 W
Max Reverse Leakage Current1 µA
Max Surge Current700 mA
Min Breakdown Voltage418 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage376 V
PackagingTape & Reel (TR)
Peak Pulse Current680 mA
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage418 V
Reverse Standoff Voltage376 V
Reverse Voltage376 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)440 V
Dimensions
Diameter2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE440A.

Future Electronics
Datasheet6 pages10 years ago
Littelfuse SCT
Datasheet7 pages5 years ago
TME
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant