Vishay Semiconductor P4KE20C-E3/54

Tvs 400W 20V 10% Bidir Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage18 V
Clamping Voltage29.1 V
CompositionZener
Max Operating Temperature175 °C
Max Surge Current13.7 A
Min Breakdown Voltage18 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Operating Supply Voltage16.2 V
Peak Pulse Current13.7 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage16.2 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P4KE20C-E3/54.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.183
Stock
1
2,807
2,807
Authorized Distributors
0
5
5
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
18 V
19 V
19 V
Clamping Voltage
29.1 V
27.7 V
27.7 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
13.7 A
14.8 A
14.8 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor P4KE20C-E3/54.

Descriptions

Descriptions of Vishay Semiconductor P4KE20C-E3/54 provided by its distributors.

TVS 400W 20V 10% BIDIR AXIAL

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage18 V
Clamping Voltage29.1 V
CompositionZener
Max Operating Temperature175 °C
Max Surge Current13.7 A
Min Breakdown Voltage18 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Operating Supply Voltage16.2 V
Peak Pulse Current13.7 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage16.2 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P4KE20C-E3/54.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago