Littelfuse P4KE170CA

Transient Suppressor Diode, single, bidirectional, 145V V(Rwm), do-41 |Littelfuse P4KE170CA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
P4KE170CA-LF03
2d
P4KE170CA05KTape & Reel
6h
P4KE170CA-ND5,0005KTape & Reel
22h
P4KE170CA05K
5h
P4KE170CA05KTape & Reel
7h

Technical Specifications

Physical
MountThrough Hole
Weight299.994654 mg
Technical
Breakdown Voltage162 V
Clamping Voltage234 V
CompositionZener
Max Breakdown Voltage179 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current1.8 A
Min Breakdown Voltage162 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage145 V
PackagingTape & Reel (TR)
Peak Pulse Current1.8 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Standoff Voltage145 V
Reverse Voltage145 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)170 V
Dimensions
Diameter2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE170CA.

DigiKey
Datasheet4 pages18 years ago
Littelfuse SCT
Datasheet7 pages5 years ago
TME
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P4KE170CA.

Related Parts

Descriptions

Descriptions of Littelfuse P4KE170CA provided by its distributors.

Transient Suppressor Diode,single,bidirectional,145V V(Rwm),do-41 |Littelfuse P4KE170CA
400W 1¦ÌA 2.6A 234V 162V 145V 179V Bi-Directional DO-41(DO-204AL) TVS ROHS
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountThrough Hole
Weight299.994654 mg
Technical
Breakdown Voltage162 V
Clamping Voltage234 V
CompositionZener
Max Breakdown Voltage179 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current1.8 A
Min Breakdown Voltage162 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage145 V
PackagingTape & Reel (TR)
Peak Pulse Current1.8 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Standoff Voltage145 V
Reverse Voltage145 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)170 V
Dimensions
Diameter2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE170CA.

DigiKey
Datasheet4 pages18 years ago
Littelfuse SCT
Datasheet7 pages5 years ago
TME
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant