Littelfuse P4KE160A-B

Diode TVS Single Uni-Dir 136V 400W 2-Pin DO-204AL Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage152 V
Clamping Voltage219 V
CompositionZener
Max Breakdown Voltage168 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current1.9 A
Min Breakdown Voltage152 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage136 V
PackagingBulk
Peak Pulse Current1.9 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage136 V
Reverse Voltage136 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE160A-B.

Future Electronics
Datasheet7 pages5 years ago
Datasheet6 pages3 years ago
TME
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P4KE160A-B.

Related Parts

Descriptions

Descriptions of Littelfuse P4KE160A-B provided by its distributors.

Diode TVS Single Uni-Dir 136V 400W 2-Pin DO-204AL Bulk
400W 1.9A 1Ã×A 219V 152V 136V 168V Unidirectional DO-41(DO-204AL) TVS ROHS
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - Bulk/Bulk |Littelfuse P4KE160A-B
TVS DIODE 136VWM 219VC DO204AL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountThrough Hole
Technical
Breakdown Voltage152 V
Clamping Voltage219 V
CompositionZener
Max Breakdown Voltage168 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current1.9 A
Min Breakdown Voltage152 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage136 V
PackagingBulk
Peak Pulse Current1.9 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage136 V
Reverse Voltage136 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE160A-B.

Future Electronics
Datasheet7 pages5 years ago
Datasheet6 pages3 years ago
TME
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant