Comchip P4KE15A-G

Tvs Diode 12.8V 21.2V DO41

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Clamping Voltage21.2 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage14.25 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current18.87 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage12.8 V
TerminationAxial

Alternate Parts

Price @ 1000
$ 0.128
$ 0.133
$ 0.133
Stock
81,653
46,490
46,490
Authorized Distributors
2
7
7
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
14.3 V
14.3 V
Clamping Voltage
21.2 V
21.2 V
21.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
18.87 A
18.9 A
18.9 A

Engineering Resources

View Evaluation kits and Reference designs for Comchip P4KE15A-G.

Related Parts

Descriptions

Descriptions of Comchip P4KE15A-G provided by its distributors.

TVS DIODE 12.8V 21.2V DO41

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountThrough Hole
Technical
Clamping Voltage21.2 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage14.25 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current18.87 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage12.8 V
TerminationAxial

Compliance

Environmental Classification
RoHSCompliant