Littelfuse P4KE150C-B

P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight299.994654 mg
Technical
Breakdown Voltage143 V
Clamping Voltage217.35 V
CompositionZener
Max Breakdown Voltage165.55 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current2 A
Min Breakdown Voltage135.45 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage128 V
PackagingBulk
Peak Pulse Current2 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage128 V
Reverse Voltage128 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE150C-B.

Littelfuse SCT
Datasheet7 pages5 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
TME
Datasheet5 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P4KE150C-B.

Related Parts

Descriptions

Descriptions of Littelfuse P4KE150C-B provided by its distributors.

P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
TVS DIODE 128V 217.35V DO204AL
TVS Diode 400W UL Axial Bi 10%
TVS DIODE AXIAL LEAD - BULK / BULK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountThrough Hole
Weight299.994654 mg
Technical
Breakdown Voltage143 V
Clamping Voltage217.35 V
CompositionZener
Max Breakdown Voltage165.55 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current2 A
Min Breakdown Voltage135.45 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage128 V
PackagingBulk
Peak Pulse Current2 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage128 V
Reverse Voltage128 V
TerminationAxial
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE150C-B.

Littelfuse SCT
Datasheet7 pages5 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
TME
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant