Littelfuse P4KE100CA

Transient Suppressor Diode, single, bidirectional, 85.5V V(Rwm), do-41 |Littelfuse P4KE100CA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage95 V
Clamping Voltage137 V
CompositionZener
Leakage Current1 µA
Max Breakdown Voltage105 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current3 A
Min Breakdown Voltage95 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage85.5 V
PackagingTape & Reel (TR)
Peak Pulse Current3 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage95 V
Reverse Standoff Voltage85.5 V
Reverse Voltage85.5 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)100 V
Dimensions
Diameter2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE100CA.

Future Electronics
Datasheet7 pages5 years ago
Datasheet6 pages3 years ago
TME
Datasheet5 pages12 years ago
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-0.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P4KE100CA.

Related Parts

Descriptions

Descriptions of Littelfuse P4KE100CA provided by its distributors.

Transient Suppressor Diode,single,bidirectional,85.5V V(Rwm),do-41 |Littelfuse P4KE100CA
400W 3A 1¦ÌA 137V 95V 85.5V 105V Bi-Directional DO-41(DO-204AL) TVS ROHS
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage95 V
Clamping Voltage137 V
CompositionZener
Leakage Current1 µA
Max Breakdown Voltage105 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current3 A
Min Breakdown Voltage95 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage85.5 V
PackagingTape & Reel (TR)
Peak Pulse Current3 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating400 W
Reverse Breakdown Voltage95 V
Reverse Standoff Voltage85.5 V
Reverse Voltage85.5 V
TerminationAxial
Test Current1 mA
Voltage Rating (DC)100 V
Dimensions
Diameter2.7 mm
Length5.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE100CA.

Future Electronics
Datasheet7 pages5 years ago
Datasheet6 pages3 years ago
TME
Datasheet5 pages12 years ago
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant