Vishay Semiconductor P4KA13AHE3/54

Diode TVS Single Uni-Dir 11.1V 400W 2-Pin DO-204AL T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage12.4 V
Clamping Voltage18.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature185 °C
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage12.4 V
Min Operating Temperature-65 °C
Number of Unidirectional Channels1
Operating Supply Voltage11.1 V
Peak Pulse Current22 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage11.1 V
TerminationThrough Hole
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P4KA13AHE3/54.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.209
Stock
1
2,056
101,640
Authorized Distributors
0
5
3
Polarity
Unidirectional
Unidirectional
-
Number of Unidirectional Channels
1
1
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
12.4 V
12.4 V
-
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
400 W
400 W
-
Peak Pulse Current
22 A
22.5 A
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor P4KA13AHE3/54.

Descriptions

Descriptions of Vishay Semiconductor P4KA13AHE3/54 provided by its distributors.

Diode TVS Single Uni-Dir 11.1V 400W 2-Pin DO-204AL T/R
TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,11.1V V(RWM),DO-204AL
TVS 400W 13V 5% AXIAL

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage12.4 V
Clamping Voltage18.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature185 °C
Max Reverse Leakage Current1 µA
Max Surge Current40 A
Min Breakdown Voltage12.4 V
Min Operating Temperature-65 °C
Number of Unidirectional Channels1
Operating Supply Voltage11.1 V
Peak Pulse Current22 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage11.1 V
TerminationThrough Hole
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P4KA13AHE3/54.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago