Littelfuse P4202ACL

P4202A_L Series 150 mA 190 V Two-Chip SIDACtor® Protection Device - TO-220
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Capacitance85 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Elements2
PackagingBulk
Peak Pulse Current100 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P4202ACL.

Littelfuse SCT
Datasheet4 pages7 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages13 years ago
Fuses Unlimited
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.81
$ 2.04
Stock
56,212
242,400
Authorized Distributors
5
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P4202ACL.

Descriptions

Descriptions of Littelfuse P4202ACL provided by its distributors.

P4202A_L Series 150 mA 190 V Two-Chip SIDACtor® Protection Device - TO-220
Primary Protection pxxx2AC Series - Modified TO-220 SIDACtor® Device Series, RoHS
Littelfuse SCT
Thyristor Surge Protection Devices 380V 50A 3-Pin TO-220 Modified Bulk
Sidactor 2Chp 190/380V 500A To220A Rohs/Bulk Rohs Compliant: Yes |Littelfuse P4202ACL
SIDACtr2Chp190/380V500A TO220A
THYRISTOR 190V/380V 400A TO220-3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Capacitance85 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Elements2
PackagingBulk
Peak Pulse Current100 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P4202ACL.

Littelfuse SCT
Datasheet4 pages7 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages13 years ago
Fuses Unlimited
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant