Littelfuse P3504UALRP

Sidactor 4Chp 320/640V 50A Ms013 Rohs/Tr Rohs Compliant: Yes |Littelfuse P3504UALRP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
Capacitance35 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements4
Peak Pulse Current45 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P3504UALRP.

Littelfuse SCT
Datasheet5 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P3504UALRP.

Descriptions

Descriptions of Littelfuse P3504UALRP provided by its distributors.

Sidactor 4Chp 320/640V 50A Ms013 Rohs/Tr Rohs Compliant: Yes |Littelfuse P3504UALRP
pxxx4u_ Series - Modified MS-013 Multiport SIDACtor® Device, 640V, RoHS
Littelfuse SCT
SIDACTOR 4CHP 320/640V 50A MS013 SIDACTOR
SIDACtr 4Chp 320/640V50A MS013
THYRISTOR 320V/640V 150A 6SMD GW

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageSOIC
Technical
Capacitance35 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements4
Peak Pulse Current45 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P3504UALRP.

Littelfuse SCT
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant