Littelfuse P3100GBLRP

Sidactor Bi 275V 80A Do15 Rohs/Tr Rohs Compliant: Yes |Littelfuse P3100GBLRP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15-2
Technical
Capacitance30 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Peak Pulse Current80 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P3100GBLRP.

Littelfuse SCT
Datasheet3 pages7 years ago
Fuses Unlimited
Datasheet4 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P3100GBLRP.

Descriptions

Descriptions of Littelfuse P3100GBLRP provided by its distributors.

Sidactor Bi 275V 80A Do15 Rohs/Tr Rohs Compliant: Yes |Littelfuse P3100GBLRP
DO-15 Series - Axial Lead SIDACtor® Device, 275V, RoHS
Littelfuse SCT
SIDACTOR BI 275V 80A DO15 SIDACTOR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageDO-15-2
Technical
Capacitance30 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Peak Pulse Current80 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P3100GBLRP.

Littelfuse SCT
Datasheet3 pages7 years ago
Fuses Unlimited
Datasheet4 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant