onsemi P2N2222A

Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)1 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product300 MHz
hFE Min35
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Transition Frequency300 MHz
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for onsemi P2N2222A.

Upverter
Datasheet6 pages17 years ago
DigiKey
Datasheet8 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.061
$ 0.061
Stock
24,140
1,160,879
1,160,879
Authorized Distributors
0
12
12
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
300 mV
300 mV
hFE Min
35
100
100
Power Dissipation
625 mW
625 mW
625 mW

Engineering Resources

View Evaluation kits and Reference designs for onsemi P2N2222A.

Descriptions

Descriptions of onsemi P2N2222A provided by its distributors.

Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 Bulk
600 mA 40 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
Bipolar Transistor; Transistor Polarity:N Channel; Collector Emitter Saturation Voltage, Vce(sat):1V; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):35; C-E Breakdown Voltage:40V; Collector Current:0.6A RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)1 V
Current Rating600 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product300 MHz
hFE Min35
Max Collector Current600 mA
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Transition Frequency300 MHz
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for onsemi P2N2222A.

Upverter
Datasheet6 pages17 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago