Littelfuse P2600ECMCLRP2

T&r/Protection Thyristor/Sidactor Bi 220V 500A To92 Rohs Rohs Compliant: Yes |Littelfuse P2600ECMCLRP2
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-226-2
Technical
Capacitance45 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current400 A
Voltage Rating (DC)220 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P2600ECMCLRP2.

Fuses Unlimited
Datasheet2 pages18 years ago
Mouser
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P2600ECMCLRP2.

Descriptions

Descriptions of Littelfuse P2600ECMCLRP2 provided by its distributors.

T&r/Protection Thyristor/Sidactor Bi 220V 500A To92 Rohs Rohs Compliant: Yes |Littelfuse P2600ECMCLRP2
THYRISTOR 220V 400A TO226-2
SIDACTOR BI 220V 500A TO92 SIDACTOR
SIDACtors 500A 220V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageTO-226-2
Technical
Capacitance45 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current400 A
Voltage Rating (DC)220 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P2600ECMCLRP2.

Fuses Unlimited
Datasheet2 pages18 years ago
Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant