Switchcraft P2442

Connector Female 2 Position Solder Straight Thru-Hole 3 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPhenolic
Housing MaterialPlastic
MaterialPhenolic
MountThrough Hole
Number of Terminals3
Technical
GenderFemale
Max Current Rating5 A
Max Voltage Rating (DC)12 V
Number of Contacts2
Number of Ports1
OrientationStraight
TerminationSolder
Dimensions
Inside Diameter8.1 mm
Outside Diameter11.1252 mm
Thickness800 µm

Documents

Download datasheets and manufacturer documentation for Switchcraft P2442.

Farnell
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Jameco
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet4 pages17 years ago
Mouser
Datasheet1 page26 years ago

Inventory History

3 month trend:
-13.66%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft P2442.

Related Parts

Descriptions

Descriptions of Switchcraft P2442 provided by its distributors.

Connector Female 2 Position Solder Straight Thru-Hole 3 Terminal 1 Port
Connector Accessories Insulating Washer Straight Phenolic
Phenolic Flat Washer; Accessory Type:Phenolic Flat Washer; For Use With:Panel Mount Dc Power Jacks; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall P2442
WASHER PHENOLIC FLAT | Switchcraft P2442
French Electronic Distributor since 1988

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
Body MaterialPhenolic
Housing MaterialPlastic
MaterialPhenolic
MountThrough Hole
Number of Terminals3
Technical
GenderFemale
Max Current Rating5 A
Max Voltage Rating (DC)12 V
Number of Contacts2
Number of Ports1
OrientationStraight
TerminationSolder
Dimensions
Inside Diameter8.1 mm
Outside Diameter11.1252 mm
Thickness800 µm

Documents

Download datasheets and manufacturer documentation for Switchcraft P2442.

Farnell
Datasheet1 page14 years ago
Master Electronics
Datasheet1 page8 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Jameco
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet4 pages17 years ago
Mouser
Datasheet1 page26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant