Littelfuse P2300ECL

pxxx0e_ Series - TO-92 SIDACtor® Device, 190V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-226-2
Number of Pins2
Technical
Capacitance80 pF
Current Rating2.2 A
Forward Voltage190 V
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Peak Pulse Current100 A
Voltage Rating (DC)190 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P2300ECL.

Newark
Datasheet2 pages19 years ago
Datasheet5 pages7 years ago
Datasheet2 pages19 years ago
Littelfuse SCT
Datasheet5 pages7 years ago
iiiC
Datasheet5 pages13 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P2300ECL.

Descriptions

Descriptions of Littelfuse P2300ECL provided by its distributors.

pxxx0e_ Series - TO-92 SIDACtor® Device, 190V, RoHS
Littelfuse SCT
SIDACTOR BI 190V 500A TO92 SIDACTOR
IC DUAL PCMCIA PWR SWITCH30-SSOP
Product Description Demo for Development.
Sidactor, 190V, To-92; Reverse Stand-Off Voltage Vrwm:-; No. Of Pins:2Pins; Tvs Thyristor Case Style:To-92; Thyristor Type:Sidactor; Breakover Voltage Max:260V; No. Of Circuits:1Circuits; Peak Pulse Current Ippm:100A; Product Range:-Rohs Compliant: Yes |Littelfuse P2300ECL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageTO-226-2
Number of Pins2
Technical
Capacitance80 pF
Current Rating2.2 A
Forward Voltage190 V
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingBulk
Peak Pulse Current100 A
Voltage Rating (DC)190 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P2300ECL.

Newark
Datasheet2 pages19 years ago
Datasheet5 pages7 years ago
Datasheet2 pages19 years ago
Littelfuse SCT
Datasheet5 pages7 years ago
iiiC
Datasheet5 pages13 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant