Littelfuse P2202AC60

Primary Protection pxxx2AC Series - Modified TO-220 SIDACtor® Device Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Technical
Capacitance115 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements2
PackagingBulk
Peak Pulse Current100 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P2202AC60.

Littelfuse SCT
Datasheet4 pages7 years ago
Mouser
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P2202AC60.

Descriptions

Descriptions of Littelfuse P2202AC60 provided by its distributors.

Primary Protection pxxx2AC Series - Modified TO-220 SIDACtor® Device Series
Littelfuse SCT
SIDACTOR 2CHP 90/180V 400A TO220
THYRISTOR 90V/180V 400A TO220-3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2202AC-60

Technical Specifications

Physical
Case/PackageTO-220-3
Technical
Capacitance115 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements2
PackagingBulk
Peak Pulse Current100 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P2202AC60.

Littelfuse SCT
Datasheet4 pages7 years ago
Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant