Panduit P18-8R-M

Ring Tongue Terminal 16-22AWG 18mm 7.9mm Tin Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
P18-8R-M 465 Buy Now »
USD
0.340 0.340 0.197 0.195 0.195
Avnet
P18-8R-M 5 Buy Now »
USD
0.102 0.101 0.096 0.096 0.096
Digi-Key
298-10294-ND 2,139 Buy Now »
USD
0.150 0.145 0.136 0.130 0.130
Carlton-Bates
07498380205 0 ··
USD
1.000 1.000
Zoro
G0287677 Yes ··
USD
130.32 130.32 130.32 130.32 130.32
Heilind Electronics
PANP18-8R-M 9,165 Buy Now »
USD
0.139 0.139 0.139 0.139 0.115
Mouser
644-P18-8R-M 3,424 Buy Now »
USD
0.340 0.340 0.166 0.133 0.105
TTI
P18-8R-M 1,775 Buy Now »
USD
0.103 0.103 0.103
Newark
93B8312 0 ··
USD
149.13 138.54 120.37 120.37 120.37
Onlinecomponents.com
P188RM 1,167 Buy Now »
USD
0.155 0.155 0.129 0.103 0.097
Master Electronics
P188RM 1,026 ··
USD
0.155 0.155 0.129 0.103 0.097
Steven Engineering
P18-8R-M 800 Buy Now »
USD
0.106 0.106 0.106 0.106 0.106
Components Center
P18-8R-M 702 Buy Now »
USD
0.150 0.150 0.115 0.115 0.115
Heilind Asia
PANP18-8R-M 119 Buy Now »
USD
0.073 0.073 0.073 0.073 0.073
Sager Electronics
P18-8R-M 0 ··
USD
0.117 0.097
Interstate Connecting Components
P18-8R-M 9,165 Buy Now »
Grainger
39AZ19 Yes ··
USD
223.75 223.75 223.75 223.75 223.75
Dalis Electronics
P18-8R-M 702 ··
Peerless Electronic Supplies
P18-8R-M Contact Buy Now »
Fuses Unlimited
P18-8R-M 0 ··
Area51-Authorized
P18-8R-M 0 ··
Electro Sonic
P188RM 1,000 Buy Now »
USD
0.103 0.103 0.085 0.073 0.068
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
P18-8R-M 1,386 Buy Now »
USD
0.150 0.150 0.150 0.150 0.150
Quest
P18-8R-M 436 Buy Now »
USD
0.777 0.389 0.233 0.155 0.155
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
P18-8R-M Contact Buy Now »
North Star Micro
P18-8R-M Contact ··
XS Micro
P18-8R-M Contact ··

Descriptions

RING-TRM|22-18|#08 |N-I|SN
TTI
Ring Terminal non-insulated 22 - 16 AW
Interstate Connecting Components
Ring Terminal, non-insulated, 22 - 16 AW
Heilind Asia
Ring Tongue Terminal 16-22AWG 18mm 7.9mm Tin Bulk
Avnet
Uninsulated Terminals RING 22-18 STUD SIZE 8
Mouser
Standard Ring 600V Non-Insulated #8
Carlton-Bates
CONN RING CIRC 18-22AWG #8 CRIMP
Digi-Key
Ring Terminal, non-insulated, 22 - 16 AW
Newark
Ring Terminal, non-insulated, 22 - 16 AW
Master Electronics
Panduit Ring Terminal (Bare Bare, Brazed Seam, 22 to 16 Awg) [PK/1000]. Model: P18-8R-M. More details: Ring Terminal, Insulation Type Bare, Stud Size #8, Wire Range 22 to 16 AWG, Insulation Color Noninsulated, Seam Brazed, Max. Temp. 302 Degrees F, Max. Voltage 2000V, Overall Length 0.710 In., Connection Material Copper, Standards UL486A-486B, CSA C22.2 No. 65, Green Certification or Other Recognition RoHS2, Terminal Connection Crimp, Green Environmental Attribute Does Not Contain PVC, Package Quantity 1000
Grainger
PANDUIT TERM RING NON-INSUL.
Electro Sonic
Ring Terminal, non-insulated,22 - 16 AW
Heilind Electronics
PANDUIT P18-8R-M Ring Term, Bare, #8, 0.710 in., PK1000. More details: Ring Terminal, Insulation Type Bare, Stud Size #8, Wire Range 22 to 16 AWG, Insulation Color Bare, Seam Brazed, Max. Temp. 302 Degrees F, Max. Voltage 2000V, Overall Length 0.710 In., Connection Material Copper, Standards UL486A-486B, CSA C22.2 No. 65, Terminal Connection Crimp, Green Environmental Attribute Does Not Contain PVC, Package Quantity 1000
Zoro
#8 STUD SIZE 1000 PER PACKAGE
Steven Engineering
Ring Terminal non-insulated 22 - 16 AW
Onlinecomponents.com
Ring Tongue Terminal 16-22AWG 18mm 7.9mm Tin
Sager Electronics

Technical Specifications

Material Copper
Size-Diameter 3.556 mm
RoHS Compliant
Termination Style Ring Lug
Size-Width 7.874 mm
Packaging Bulk
Size-Length 18.03 mm
Color Red
Size-Inner Diameter 1.778 mm

Documents

Verical
Datasheet 1 page
Datasheet 1 page
Digi-Key
Datasheet 1 page 15 years ago
Onlinecomponents.com
Datasheet 1 page

Images

Alternate Names

PAND P18-8R-M
PANDUIT CORP P18-8R-M
PANDUI P18-8R-M
PANDUIT CORPORATION P18-8R-M
PNDUIT P18-8R-M
PANDUIT LTD P18-8R-M
pandu P18-8R-M
Panduit Sales Corp P18-8R-M
PANDVIT P18-8R-M
PNDT P18-8R-M
PANDUIT ELECTRONICS GROUP P18-8R-M
PANDIUT P18-8R-M
PANDUIY P18-8R-M
PANDUIT GMBH P18-8R-M
Panduit Europe P18-8R-M
PANDUIT CORP (VA) P18-8R-M
PANDUIT/BRADY P18-8R-M
PANDIT P18-8R-M
PANDUIT HOUSING P18-8R-M
Panduit Europe Ltd P18-8R-M
PAD P18-8R-M
PANDUIT CORPORATION ACCT #021930 P18-8R-M
ITW PANCON/PANDUIT P18-8R-M
PANDUIT SALES CORPORATION P18-8R-M
Panduit - Corporate HQ P18-8R-M

Search for other parts like P18 »