E-Switch P16OAT11BYEL

Pushbutton Switch, SPDT, ON-(ON), 125V AC/24V DC, QC 0.110", P16 Series | E-Switch P16OAT11BYEL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialPolyetherimide
Mechanical Life100 kcycles
MountFront, Panel
Technical
Current Rating6 A
Electrical Life50 kcycles
Illumination ColorYellow
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Hole Diameter16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch P16OAT11BYEL.

Master Electronics
Datasheet7 pages16 years ago
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch P16OAT11BYEL.

Related Parts

Descriptions

Descriptions of E-Switch P16OAT11BYEL provided by its distributors.

Pushbutton Switch, SPDT, ON-(ON), 125V AC/24V DC, QC 0.110", P16 Series | E-Switch P16OAT11BYEL
SWITCH PUSHBUTTON SPDT 8A 125V
ESWCH P16OAT11BYEL Switches > Pushbutton > SubMiniature Push

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialPolyetherimide
Mechanical Life100 kcycles
MountFront, Panel
Technical
Current Rating6 A
Electrical Life50 kcycles
Illumination ColorYellow
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Hole Diameter16 mm

Documents

Download datasheets and manufacturer documentation for E-Switch P16OAT11BYEL.

Master Electronics
Datasheet7 pages16 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
RoHSCompliant