BI Technologies P160KN-0QD15B10K

P160 Series 10 kOhm ±20% 0.2 W PC Pins Panel Mount Rotary Potentiometer
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel, Through Hole
Number of Pins3
Technical
CompositionConductive Plastic, Potentiometer
Max Operating Temperature70 °C
Max Power Dissipation200 mW
Military StandardNot
Min Operating Temperature-20 °C
Number of Gangs1
Number of Turns1
Power Rating200 mW
Resistance10 kΩ
TaperLinear
TerminationPin
Tolerance20 %
TypePotentiometer
Dimensions
Actuator Diameter5.9944 mm
Actuator Length15.0114 mm
Depth17 mm
Length24.5 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies P160KN-0QD15B10K.

element14 APAC
Datasheet4 pages15 years ago
Datasheet5 pages7 years ago
Sager Electronics
Datasheet5 pages5 years ago

Inventory History

3 month trend:
-11.07%

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies P160KN-0QD15B10K.

Related Parts

Descriptions

Descriptions of BI Technologies P160KN-0QD15B10K provided by its distributors.

P160 Series 10 kOhm ±20% 0.2 W PC Pins Panel Mount Rotary Potentiometer
Res Conductive Plastic POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21mm) Pin Panel Mount/Through Hole Box/Tray
Rotary Potentiometer, 10Kohm, 16Mm, 20%, 200Mw; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:200Mw; Resistance Tolerance:± 20%; Product Range:P160 Series; Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Tt Electronics/bi Technologies P160KN-0QD15B10K

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P160KN-0QD15B10K.

Technical Specifications

Physical
MountPanel, Through Hole
Number of Pins3
Technical
CompositionConductive Plastic, Potentiometer
Max Operating Temperature70 °C
Max Power Dissipation200 mW
Military StandardNot
Min Operating Temperature-20 °C
Number of Gangs1
Number of Turns1
Power Rating200 mW
Resistance10 kΩ
TaperLinear
TerminationPin
Tolerance20 %
TypePotentiometer
Dimensions
Actuator Diameter5.9944 mm
Actuator Length15.0114 mm
Depth17 mm
Length24.5 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies P160KN-0QD15B10K.

element14 APAC
Datasheet4 pages15 years ago
Datasheet5 pages7 years ago
Sager Electronics
Datasheet5 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant