Littelfuse P1553ABL60

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 130V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Technical
Capacitance95 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements3
PackagingBulk
Peak Pulse Current80 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P1553ABL60.

Littelfuse SCT
Datasheet5 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P1553ABL60.

Descriptions

Descriptions of Littelfuse P1553ABL60 provided by its distributors.

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 130V, RoHS
Littelfuse SCT
Sidactor Sym 3Chp 130V 100A To220A Rohs/Bulk Rohs Compliant: Yes |Littelfuse P1553ABL60
SIDAC SYM 3CHP 130V 250A TO220
SIDACtrSYM 3Chp130V100A TO220A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Technical
Capacitance95 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements3
PackagingBulk
Peak Pulse Current80 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P1553ABL60.

Littelfuse SCT
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant