BI Technologies P120K-Y20BR50K

Res Conductive Plastic POT 50K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm Pin Bracket Mount/Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSnap in, Through Hole
Technical
CompositionConductive Plastic
Max Operating Temperature70 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-20 °C
Number of Turns1
Power Rating50 mW
Resistance50 kΩ
Schedule B8533400080
TaperLinear
TerminationPin
Tolerance20 %
TypePotentiometer
Dimensions
Actuator Diameter5.9944 mm
Actuator Length19.9898 mm
Length26 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies P120K-Y20BR50K.

Sager Electronics
Datasheet5 pages3 years ago
Arrow Electronics
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+55.37%

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies P120K-Y20BR50K.

Related Parts

Descriptions

Descriptions of BI Technologies P120K-Y20BR50K provided by its distributors.

Res Conductive Plastic POT 50K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm Pin Bracket Mount/Through Hole
Potentiometers 12mm Rotary Panel Potentiometer
POT 50K OHM 1/20W PLASTIC LINEAR
Rotary Pot, 50K, 0.05W, 20%, Th; Track Resistance:50Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:50Mw; Resistance Tolerance:± 20%; Product Range:P120 Series; Potentiometer Mounting:Through Hole; Shaft Diameter:6Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P120K-Y20BR50K

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
MountSnap in, Through Hole
Technical
CompositionConductive Plastic
Max Operating Temperature70 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-20 °C
Number of Turns1
Power Rating50 mW
Resistance50 kΩ
Schedule B8533400080
TaperLinear
TerminationPin
Tolerance20 %
TypePotentiometer
Dimensions
Actuator Diameter5.9944 mm
Actuator Length19.9898 mm
Length26 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies P120K-Y20BR50K.

Sager Electronics
Datasheet5 pages3 years ago
Arrow Electronics
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant