Vishay P1206Y1003BNT

SMD Chip Resistor, 100 kOhm, ± 0.1%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingSilver, Tin
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating330 mW
Resistance100 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height500 µm
Length3.06 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay P1206Y1003BNT.

Farnell
Datasheet10 pages8 years ago
Newark
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 4.87
$ 2.788
$ 2.788
Stock
4,574
10,023
10,023
Authorized Distributors
4
4
4
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.05 %
0.05 %
Power Rating
330 mW
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay P1206Y1003BNT.

Related Parts

Descriptions

Descriptions of Vishay P1206Y1003BNT provided by its distributors.

SMD Chip Resistor, 100 kOhm, ± 0.1%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision
Precision resistor/SMD 100kOhm±0.1%
RESISTOR, 1206, 10PPM, 0.1%, 100K
RESISTOR, 1206, 10PPM, 0.1%, 100K; Resistance:100kohm; Resistance Tolerance:± 0.1%; Power Rating:330mW; Voltage Rating:200V; Series:P; Temperature Coefficient:± 10ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:1206; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; Package / Case:1206; External Depth:1.6mm; External Width:3.06mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingSilver, Tin
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating330 mW
Resistance100 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height500 µm
Length3.06 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay P1206Y1003BNT.

Farnell
Datasheet10 pages8 years ago
Newark
Datasheet10 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago