Littelfuse P0644UCRP

pxxx4u_ Series - Modified MS-013 Multiport SIDACtor® Device, 116V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
Capacitance60 pF
Current Rating2.2 A
Forward Voltage116 V
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements4
PackagingTape & Reel (TR)
Peak Pulse Current100 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P0644UCRP.

Littelfuse SCT
Datasheet5 pages7 years ago
Mouser
Datasheet3 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P0644UCRP.

Descriptions

Descriptions of Littelfuse P0644UCRP provided by its distributors.

pxxx4u_ Series - Modified MS-013 Multiport SIDACtor® Device, 116V
Littelfuse SCT
SIDAC 4CHP 58/116V 400A MS-013
Transient Surge Protection Thyristor; Thyristor Type:Sidac; Current, It av:2.2A; Package/Case:6-SOIC; Reel Quantity:1500; Capacitance:30pF; Current Rating:2.2A; Forward Current:5A; Forward Voltage:116V; Holding Current:150mA RoHS Compliant: NA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageSOIC
Technical
Capacitance60 pF
Current Rating2.2 A
Forward Voltage116 V
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements4
PackagingTape & Reel (TR)
Peak Pulse Current100 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P0644UCRP.

Littelfuse SCT
Datasheet5 pages7 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant