Littelfuse P0642SBLRP

Sidactor Bi 58V 100A Do214 2L Rohs/Tr Rohs Compliant: Yes |Littelfuse P0642SBLRP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance45 pF
Current Rating2.2 A
Hold Current120 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements2
Peak Pulse Current80 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P0642SBLRP.

Littelfuse SCT
Datasheet5 pages4 years ago
Fuses Unlimited
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P0642SBLRP.

Descriptions

Descriptions of Littelfuse P0642SBLRP provided by its distributors.

Sidactor Bi 58V 100A Do214 2L Rohs/Tr Rohs Compliant: Yes |Littelfuse P0642SBLRP
pxxx2s_ Series - DO-214AA Broadband Optimized™ SIDACtor® device, 58V, RoHS
Littelfuse SCT
THYRISTOR 58V 250A DO214AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Technical
Capacitance45 pF
Current Rating2.2 A
Hold Current120 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements2
Peak Pulse Current80 A

Documents

Download datasheets and manufacturer documentation for Littelfuse P0642SBLRP.

Littelfuse SCT
Datasheet5 pages4 years ago
Fuses Unlimited
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant