Littelfuse P0641UARP

pxxx1u_ Series - SIDACtor® Multiport SLIC Protector, MS-013

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
Capacitance70 pF
Clamping Voltage77 V
Current Rating2.2 A
Forward Voltage5 V
Hold Current120 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits4
PackagingTape & Reel (TR)
Peak Pulse Current45 A
Voltage Rating (DC)58 V
Working Voltage58 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P0641UARP.

DigiKey
Datasheet2 pages19 years ago
Littelfuse SCT
Datasheet5 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P0641UARP.

Descriptions

Descriptions of Littelfuse P0641UARP provided by its distributors.

pxxx1u_ Series - SIDACtor® Multiport SLIC Protector, MS-013
Littelfuse SCT
SIDAC UNIDIR 4CHP 58V 150A MS013
Transient Surge Protection Thyristor; Thyristor Type:Sidac; Package/Case:MS-013; Reel Quantity:1500; Repetitive Reverse Voltage Max, Vrrm:58V; Capacitance:70pF; Forward Voltage:5V; Holding Current:120mA; Leakage Current:5uA RoHS Compliant: NA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageSOIC
Technical
Capacitance70 pF
Clamping Voltage77 V
Current Rating2.2 A
Forward Voltage5 V
Hold Current120 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits4
PackagingTape & Reel (TR)
Peak Pulse Current45 A
Voltage Rating (DC)58 V
Working Voltage58 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P0641UARP.

DigiKey
Datasheet2 pages19 years ago
Littelfuse SCT
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant