Littelfuse P0640EBLRP2

P0640E_L Series 150 mA 58 V SIDACtor® Protection Device - TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins2
Technical
Capacitance60 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current80 A
Voltage Rating (DC)58 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P0640EBLRP2.

Future Electronics
Datasheet5 pages7 years ago
Datasheet3 pages18 years ago
Mouser
Datasheet2 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P0640EBLRP2.

Descriptions

Descriptions of Littelfuse P0640EBLRP2 provided by its distributors.

P0640E_L Series 150 mA 58 V SIDACtor® Protection Device - TO-92
Thyristor Surge Protection Devices 58V 30A 2-Pin TO-92 T/R
pxxx0e_ Series - TO-92 SIDACtor® Device, 58V, RoHS
Littelfuse SCT
T&r/Protection Thyristor/Sidactor Bi 58V 100A To92 Rohs Rohs Compliant: Yes |Littelfuse P0640EBLRP2
SIDACTOR BI 58V 100A TO92 SIDACTOR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins2
Technical
Capacitance60 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current80 A
Voltage Rating (DC)58 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P0640EBLRP2.

Future Electronics
Datasheet5 pages7 years ago
Datasheet3 pages18 years ago
Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant