Littelfuse P0640EALRP1

pxxx0e_ Series - TO-92 SIDACtor® Device, 58V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-226-2
Technical
Capacitance60 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current45 A
Voltage Rating (DC)58 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P0640EALRP1.

Littelfuse SCT
Datasheet5 pages7 years ago
Mouser
Datasheet2 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P0640EALRP1.

Descriptions

Descriptions of Littelfuse P0640EALRP1 provided by its distributors.

pxxx0e_ Series - TO-92 SIDACtor® Device, 58V, RoHS
Littelfuse SCT
T&r/Protection Thyristor/Sidactor Bi 58V 50A To92 Rohs Rohs Compliant: Yes |Littelfuse P0640EALRP1
SIDACTOR BI 58V 50A TO92 SIDACTOR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageTO-226-2
Technical
Capacitance60 pF
Current Rating2.2 A
Hold Current150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current45 A
Voltage Rating (DC)58 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P0640EALRP1.

Littelfuse SCT
Datasheet5 pages7 years ago
Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant