Vishay Semiconductor P0603Z1001WNT0079

RESISTOR, 0603, 5PPM, 0.05%, 1K; Resistance: 1kohm; Resistance Tolerance: ± 0.05%; Power Rating: 125mW; Voltage...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for P0603Z1001WNT0079. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance1 kΩ
Temperature Coefficient5 ppm/°C
Tolerance0.05 %
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height500 µm
Length1.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P0603Z1001WNT0079.

Farnell
Datasheet10 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor P0603Z1001WNT0079.

Descriptions

Descriptions of Vishay Semiconductor P0603Z1001WNT0079 provided by its distributors.

RESISTOR, 0603, 5PPM, 0.05%, 1K; Resistance:1kohm; Resistance Tolerance:± 0.05%; Power Rating:125mW; Voltage Rating:75V; Temperature Coefficient:± 5ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor ;RoHS Compliant: Yes
RESISTOR, 0603, 5PPM, 0.05%, 1K; Resistance:1kohm; Resistance Tolerance:± 0.05%; Power Rating:125mW; Voltage Rating:75V; Temperature Coefficient:± 5ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (15-Dec-2010); External Depth:0.85mm; External Length / Height:0.5mm; External Width:1.52mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:P

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance1 kΩ
Temperature Coefficient5 ppm/°C
Tolerance0.05 %
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height500 µm
Length1.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor P0603Z1001WNT0079.

Farnell
Datasheet10 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago