Littelfuse P0602ACL

Primary Protection pxxx2AC Series - Modified TO-220 SIDACtor® Device Series, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Capacitance250 pF
Current Rating2.2 A
Hold Current50 mA
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Elements2
PackagingBulk
Peak Pulse Current100 A
Schedule B8541300080
Dimensions
Length10.4 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P0602ACL.

Future Electronics
Datasheet3 pages18 years ago
Datasheet5 pages3 years ago
Littelfuse SCT
Datasheet4 pages7 years ago
Fuses Unlimited
Datasheet3 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P0602ACL.

Descriptions

Descriptions of Littelfuse P0602ACL provided by its distributors.

Primary Protection pxxx2AC Series - Modified TO-220 SIDACtor® Device Series, RoHS
Littelfuse SCT
P0602A_L Series 50 mA 25 V Two-Chip SIDACtor® Protection Device - TO-220
Thyristor Surge Protection Devices 50V 50A 3-Pin TO-220 Modified Bulk
Sidactor Sym 2Chp 25/50V 500A To220A Ro/Bulk |Littelfuse P0602ACL
Product Description Demo for Development.
THYRISTOR 25V/50V 400A TO220-3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Capacitance250 pF
Current Rating2.2 A
Hold Current50 mA
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Elements2
PackagingBulk
Peak Pulse Current100 A
Schedule B8541300080
Dimensions
Length10.4 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse P0602ACL.

Future Electronics
Datasheet3 pages18 years ago
Datasheet5 pages3 years ago
Littelfuse SCT
Datasheet4 pages7 years ago
Fuses Unlimited
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant