Teccor P0602AA

pxxx2a_ Series - Modified TO-220 Two-Chip SIDACtor® Device, 50V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Technical
Capacitance145 pF
Current Rating2.2 A
Hold Current50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements2
PackagingBulk
Peak Pulse Current45 A
Voltage Rating (DC)25 V
Dimensions
Length10.4 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Teccor P0602AA.

Littelfuse SCT
Datasheet5 pages7 years ago
Mouser
Datasheet2 pages19 years ago
DigiKey
Datasheet2 pages21 years ago

Alternate Parts

Price @ 1000
$ 1.376
$ 1.376
Stock
360
24,575
24,575
Authorized Distributors
0
6
6

Engineering Resources

View Evaluation kits and Reference designs for Teccor P0602AA.

Descriptions

Descriptions of Teccor P0602AA provided by its distributors.

pxxx2a_ Series - Modified TO-220 Two-Chip SIDACtor® Device, 50V
Littelfuse SCT
SIDACTOR 25V SURGE SUP M TO220
THYRISTOR 25V/50V 150A TO220-3
Transient Surge Protection Thyristor; Thyristor Type:Sidac; Leaded Process Compatible:No; Package/Case:TO-220; Peak Reflow Compatible (260 C):No; Repetitive Reverse Voltage Max, Vrrm:25V; Capacitance:110pF; Holding Current:50mA ;RoHS Compliant: No

Manufacturer Aliases

Teccor has several brands around the world that distributors may use as alternate names. Teccor may also be known as the following names:

  • TEC
  • TECCOR ELECTRONICS
  • TECC
  • Teccor / Littelfuse
  • Teccor Electronics Inc
  • TECCOR ELEC
  • TECCOR ELECTRO
  • LF / TECCOR
  • LF(TEC)
  • Teccor Electronics Inc (Thyristor)
  • TECCER
  • Teccor Electronics Inc (Sidactor)
  • Littelfuse [Teccor]
  • TECCOR ELECT
  • TECCOR ELECTRONIC
  • TECCO
  • TECCOR ELECTRON
  • TECCOR ELECTR
  • Teccor SIDACtor
  • LITTLEFUSE TECCOR
  • Littelfuse / Teccor Brand Thyristors
  • TECCOR / LITTEL
  • TECCORELECTRONICSCORPORATION
  • TECCOR/LF
  • TELETECCORP

Technical Specifications

Physical
Case/PackageTO-220-3
Technical
Capacitance145 pF
Current Rating2.2 A
Hold Current50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements2
PackagingBulk
Peak Pulse Current45 A
Voltage Rating (DC)25 V
Dimensions
Length10.4 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Teccor P0602AA.

Littelfuse SCT
Datasheet5 pages7 years ago
Mouser
Datasheet2 pages19 years ago
DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant