Pulse P0544

Pulse Transformer 1:1:1 1500VDC 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 8Term. SMD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
P0544 450 Buy Now »
USD
2.10 2.00 1.85 1.85 1.85
Verical
P0544 450 Buy Now »
USD
1.85 1.85 1.85
Chip One Stop Japan
C1S612300032966 450 Buy Now »
CNY
21.60 20.40 14.60 14.40 14.40
Chip One Stop Global
C1S612300032966 450 Buy Now »
USD
2.17 1.84 1.72 1.69 1.69
Component Distributors Inc.
P0544 0 ··
USD
5.20 5.20 5.20 5.20 5.20
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
P0544 402 Buy Now »
USD
1.27 1.27 1.27
NAC Semi
P0544 4 Buy Now »
4 Star Electronics
P0544 18 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
P0544 Contact Send RFQ »
XS Micro
P0544 Contact ··

Descriptions

Pulse Transformer 1:1:1 1500VDC 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 8Term. SMD
Verical
Pulse Transformer 1:1:1 1500VDC 1.6Ohm
Component Sense
Pulse Transformer 1:1:1 1500VDC 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 8Term. SMD
Chip One Stop Japan
TRANSFORMERS, SM GATE DRIVE
Component Distributors Inc.
Pulse Transformer 1:1:1 1500VDC 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 8Term. SMD
Chip One Stop Global

Technical Specifications

Size-Length 9 mm
Size-Width 8.6 mm
Isolation Voltage 1.5 kV
Size-Height 7.6 mm
Mounting Type Surface Mount
RoHS Non-Compliant

Documents

Verical
Datasheet 2 pages 8 years ago
Mouser
Datasheet

Images

Alternate Names

FIL-MAG P0544
VALOR P0544
PULSE ENGINEERING P0544
PUL P0544
PULSE ELECTRONICS P0544
PULSE ENGINEERING INC P0544
PULSE ENG P0544
TECHNITROL P0544
VAL P0544
PUISE P0544
FIL P0544
Pulse Electronics Corporation P0544
VALOR ELEC COMP P0544
M-PULSE P0544
VALO P0544
VALR P0544
FII-MAG P0544
PULSE RESEARCH LAB P0544
Technitrol Inc P0544
VALOR ELECTRONICS P0544
PULSE ELE P0544
PULSE/VALOR P0544
Pulse Specialty Components P0544
PULSE (VA) P0544
PULSE/TEC P0544

Search for other parts like P0544 »