Littelfuse P0300EAMCLAP

Bulk/Protection Thyristor/Sidactor Bi 25V 50A To92 Rohs Rohs Compliant: Yes |Littelfuse P0300EAMCLAP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-226-2
Technical
Capacitance140 pF
Current Rating2.2 A
Hold Current50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Peak Pulse Current150 A
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P0300EAMCLAP.

Mouser
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse P0300EAMCLAP.

Descriptions

Descriptions of Littelfuse P0300EAMCLAP provided by its distributors.

Bulk/Protection Thyristor/Sidactor Bi 25V 50A To92 Rohs Rohs Compliant: Yes |Littelfuse P0300EAMCLAP
THYRISTOR 25V 150A TO226-2
SIDACTOR BI 25V 50A TO92 SIDACTOR
SIDACtors 50A 22V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageTO-226-2
Technical
Capacitance140 pF
Current Rating2.2 A
Hold Current50 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Peak Pulse Current150 A
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for Littelfuse P0300EAMCLAP.

Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant