STMicroelectronics P0102BL 5AA4

P0102BL Series 100 Vdrm 0.25A Sensitive Silicon Controlled Rectifier - SOT-23-3L
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight200.998119 mg
Technical
Current Rating250 mA
Forward Voltage1.7 V
Hold Current6 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max RMS Current250 mA
Min Operating Temperature-40 °C
Number of Contacts3
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current6 A
RMS Current (Irms)250 mA
Schedule B8541300080
Voltage Rating (DC)200 V
Dimensions
Height950 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics P0102BL 5AA4.

Newark
Datasheet11 pages18 years ago
Datasheet12 pages11 years ago
STMicroelectronics
Datasheet12 pages11 years ago
Farnell
Datasheet12 pages11 years ago
TME
Datasheet8 pages6 years ago
DigiKey
Datasheet5 pages23 years ago
Jameco
Datasheet12 pages15 years ago
Components Direct
Datasheet5 pages23 years ago

Inventory History

3 month trend:
+83.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics P0102BL 5AA4.

Descriptions

Descriptions of STMicroelectronics P0102BL 5AA4 provided by its distributors.

P0102BL Series 100 Vdrm 0.25A Sensitive Silicon Controlled Rectifier - SOT-23-3L
High immunity 0.25 A 200 V SCR Thyristor, SOT23, Tape and Reel
STMicroelectronics SCT
SCR 200V 0.25A SOT-23 / Thyristor SCR 200V 7A 3-Pin SOT-23 T/R
SENSITIVE STANDARD SCR UP TO 0.8 A Silicon Controlled Rectifier, 0.25A I(T)RMS, 170mA I(T), 200V V(DRM), 200V V(RRM), 1 Element
SCR, 0.25A, 200V, SOT-23-3; Peak Repetitive Off-State Voltage, Vdrm: 200V; Gate Trigger Current Max, Igt: 200µA; Current It av: 160mA; On State RMS Current IT(rms): 250mA; Thyristor Case Style: SOT-23; No. of Pins: 3Pins; Peak Non Rep Surge Current Itsm 50Hz: 7A; Holding Current Max Ih: 6mA; Gate Trigger Voltage Max Vgt: 800mV; Operating Temperature Max: 125°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -40°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0102BL 5AA4.
  • P0102BL-5AA4
  • P0102BL5AA4

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight200.998119 mg
Technical
Current Rating250 mA
Forward Voltage1.7 V
Hold Current6 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max RMS Current250 mA
Min Operating Temperature-40 °C
Number of Contacts3
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current6 A
RMS Current (Irms)250 mA
Schedule B8541300080
Voltage Rating (DC)200 V
Dimensions
Height950 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics P0102BL 5AA4.

Newark
Datasheet11 pages18 years ago
Datasheet12 pages11 years ago
STMicroelectronics
Datasheet12 pages11 years ago
Farnell
Datasheet12 pages11 years ago
TME
Datasheet8 pages6 years ago
DigiKey
Datasheet5 pages23 years ago
Jameco
Datasheet12 pages15 years ago
Components Direct
Datasheet5 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant