Grace Engineered Products P-R2-B3RX

ETHERNET HOUSING, BULKHEAD INTERFACE; Connector Type:RJ45; Series:-; No. of Contacts:8; Connector Mounting:Panel ;RoHS C...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
44P8569 4 Buy Now »
USD
146.02 127.30 127.30 127.30 127.30
element14 APAC
1925124 19 Buy Now »
SGD
210.02 192.75 192.75 192.75 192.75
Farnell
1925124 4 Buy Now »
GBP
125.67 109.56 109.56 109.56 109.56

Descriptions

ETHERNET HOUSING, BULKHEAD INTERFACE
Farnell
ETHERNET HOUSING, BULKHEAD INTERFACE; Co; ETHERNET HOUSING, BULKHEAD INTERFACE; Connector Type:RJ45; Series:-; No. of Contacts:8; Connector Mounting:Panel
element14 APAC
ETHERNET HOUSING, BULKHEAD INTERFACE; Connector Type:RJ45; Series:-; No. of Contacts:8; Connector Mounting:Panel ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Contacts 8
Mounting Type Panel
RoHS Compliant

Documents

Farnell
Datasheet 1 page 9 years ago

Images

Alternate Names

GRACE ENGINEERING P-R2-B3RX

Search for other parts like P-R2 »