Ohmite OY680KE

Res Ceramic Composition 68 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
OY680KE 70 Buy Now »
USD
1.14 1.14 1.14
TTI
OY680KE 1,400 Buy Now »
USD
1.54 1.54 1.54
Mouser
588-OY-68-E 167 Buy Now »
USD
1.60 1.42 1.09 0.708 0.708
Newark
64K5438 0 ··
USD
0.977 0.977
Onlinecomponents.com
OY680KE 70 Buy Now »
USD
1.14 1.14 0.990 0.740 0.590
Master Electronics
OY680KE 61 ··
USD
1.14 1.14 0.990 0.740 0.590
Richardson RFPD
OY680KE 0 ··
USD
0.770 0.600
Sager Electronics
OY680KE 0 ··
USD
1.07 0.810
Allied Electronics
70022235 326 Buy Now »
USD
0.881 0.881 0.881 0.881 0.881
Digi-Key
OY680KE-ND 0 ··
USD
0.977 0.977
Farnell
1692488 330 Buy Now »
GBP
2.19 1.52 0.940 0.718 0.645
element14 APAC
1692488 187 Buy Now »
CNY
6.30 5.50 5.50 5.50 5.50
Electro Sonic
OY680KE 70 Buy Now »
USD
1.21 1.21 1.05 0.784 0.625
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OY680KE Contact ··
TransparentC
OY680KE Contact ··
XS Micro
OY680KE Contact ··

Descriptions

68 OHM 10% 2W
TTI
COMPOSITION RESISTOR
Richardson RFPD
Ceramic Composition Resistor; Power Rating:2W; Resistance:68ohm; Resistance Tolerance:± 10%; Series:OY; Operating Temperature Range:-40°C to +220°C; Resistor Element Material:Ceramic; Voltage Rating:400V ;RoHS Compliant: Yes
Newark
Ceramic Composition Resistors 2watts 68ohms 10%
Mouser
RESISTOR, CARBON COMPOSITION, 2W, 68R; Resistance:68ohm; Resistance Tolerance:± 10%; Power Rating:2W; Voltage Rating:400V; Temperature Coefficient:-1300, ± 300ppm/°C; Resistor Element Material:Ceramic; Resistor Terminals:Axial Leaded; No. of Pins:2; Operating Temperature Range:-40°C to +220°C; Package / Case:Axial; Series:OY
element14 APAC
RESISTOR, CARBON COMPOSITION, 2W, 68R; Power Rating:2W; Resistance:68ohm; Resistance Tolerance:± 10%; Series:OY; Operating Temperature Range:-40°C to +220°C; Resistor Element Type:Ceramic; Rating Voltage:400V; Temperature Coefficient:-1300± 300ppm/°C; Case Style:Axial
Farnell
2W CERAMIC COMP RESISTORS
Master Electronics
RES 68 OHM 2W 10% AXIAL
Digi-Key
Resistor;Ceramic Composition;Res 68 Ohms;Pwr-Rtg 2 W;Tol 10%;Axial;Silicone
Allied Electronics
Res Ceramic Composition 68 Ohm 10% 2W -1600ppm/C to -1000ppm/C Silicone AXL
Verical
Res Ceramic Composition 68 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
Sager Electronics
2W CERAMIC COMP RESISTORS
Onlinecomponents.com

Technical Specifications

Size-Length 22.6 mm
RoHS Compliant
Power Rating 2 W
Resistance Tolerance ±10%
Packaging Bulk
Material Ceramic
Lead-Free Status Lead Free
Resistance 68 Ω
Size-Diameter 7 mm
Mounting Type Axial Through Hole
Voltage Rating (DC) 400 V
Number of Pins 2
Lead Length 37.9984 mm

Documents

Digi-Key
Datasheet 1 page 11 years ago
element14
Datasheet 1 page 6 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 6 years ago
Newark
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Electro Sonic
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago

Images

Alternate Names

OHM OY680KE
OHMITE MANUFACTURING OY680KE
OHMI OY680KE
OHMITE MFG CO OY680KE
OHMT OY680KE
OHMIT OY680KE
OHMITE MANUFACTURING COMPANY OY680KE
Ohmite Manufacturing Co OY680KE
OHIMITE OY680KE
Ohmite Resistor OY680KE
OHMITE (VA) OY680KE
0HMITE OY680KE
OHMITE/VI OY680KE
ARCOL/OHMITE OY680KE
OHMITE MANUFACT OY680KE
COMPONENT SOLUTIONS INC OY680KE
OHMITE ELECTRONICS OY680KE
OHMITE/78'S OY680KE
OHMITE/NONE OY680KE
Ohmite Manufacturing (Memcor Div) OY680KE

Search for other parts like OY680 »