Ohmite OY473K

Res Ceramic Composition 47K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCeramic
FeaturesMoisture Resistant
Max Operating Temperature220 °C
Max Power Dissipation2 W
Min Operating Temperature-40 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance47 kΩ
Temperature Coefficient-1600 ppm/°C
TerminationAxial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter7 mm
Length18.9992 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OY473K.

Mouser
Datasheet1 page19 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages9 years ago
Master Electronics
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-0.78%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OY473K.

Descriptions

Descriptions of Ohmite OY473K provided by its distributors.

Res Ceramic Composition 47K Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
RES 47K OHM 2W 10% AXIAL
Ceramic Composition Resistors 2WATTS 47KOHMS 10%

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • OY 473 K

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCeramic
FeaturesMoisture Resistant
Max Operating Temperature220 °C
Max Power Dissipation2 W
Min Operating Temperature-40 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance47 kΩ
Temperature Coefficient-1600 ppm/°C
TerminationAxial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter7 mm
Length18.9992 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OY473K.

Mouser
Datasheet1 page19 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages9 years ago
Master Electronics
Datasheet2 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant