Ohmite OY180KE

Resistor, 18 Ohms, 2 W (Max.) @ +70 C, +/- 10, 400 WVDC (Max.), Axial Leaded | Ohmite OY180KE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic
FeaturesMoisture Resistant
Max Operating Temperature220 °C
Max Power Dissipation2 W
Min Operating Temperature-40 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance18 Ω
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Lead Length38 mm
Length18.9992 mm
Wire/Cable Diameter787.4 µm

Documents

Download datasheets and manufacturer documentation for Ohmite OY180KE.

element14 APAC
Datasheet1 page19 years ago
Sager Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages3 years ago
Datasheet1 page20 years ago
Newark
Datasheet1 page13 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OY180KE.

Related Parts

Descriptions

Descriptions of Ohmite OY180KE provided by its distributors.

Resistor, 18 Ohms, 2 W (Max.) @ +70 C, +/- 10, 400 WVDC (Max.), Axial Leaded | Ohmite OY180KE
Res Ceramic Composition 18 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
Resistor Temperature range: -40 ... 220 °C Resistor type: Carbon Composition Resistor Power Rating: 2 W Rated voltage: 400 V Resistance: 18 Ohm
Resistor, Ceramic, 18 Ohm, 2W, 10%; Resistance:18Ohm; Product Range:Oy Series; Power Rating:2W; Resistance Tolerance:± 10%; Resistor Case/Package:Axial Leaded; Voltage Rating:400V; Resistor Technology:Ceramic; Product Diameter:7Mm Rohs Compliant: Yes |Ohmite OY180KE
RESISTOR, CERAMIC, 2W 18R; Resistance:18ohm; Resistance Tolerance:± 10%; Power Rating:2W; Voltage Rating:400V; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Ceramic; Resistor Terminals:Axial Leaded; Body Diameter:7.0mm; Dielectric Strength VDC:700V; External Length / Height:19.0mm; Lead Diameter:0.8mm; Lead Length:38.0mm; No. of Pins:2; Operating Temperature Max:-40°C; Operating Temperature Min:220°C; Operating Temperature Range:-40°C to +220°C; Overload Voltage:800V; Package / Case:Axial; Reel Quantity:500; Series:OY; Temperature Coeff. +:300ppm/°C; Temperature Coeff. -:300ppm/°C; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:400V

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic
FeaturesMoisture Resistant
Max Operating Temperature220 °C
Max Power Dissipation2 W
Min Operating Temperature-40 °C
Number of Terminations2
PackagingBulk
Power Rating2 W
Resistance18 Ω
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance10 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Lead Length38 mm
Length18.9992 mm
Wire/Cable Diameter787.4 µm

Documents

Download datasheets and manufacturer documentation for Ohmite OY180KE.

element14 APAC
Datasheet1 page19 years ago
Sager Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages3 years ago
Datasheet1 page20 years ago
Newark
Datasheet1 page13 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant