Ohmite OY100KE

OY Series ceramic Axial Ceramic Resistor 10Ohms +/-10% 2W -1300 - +/-300ppm/degC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
OY100KE-ND 1,620 Buy Now »
USD
2.02 1.79 1.37 0.888 0.888
Newark
29K8631 1,476 Buy Now »
USD
1.61 1.43 1.10 0.779 0.779
TTI
OY100KE 2,050 Buy Now »
USD
1.11 1.11 1.11
Sager Electronics
OY100KE 3,418 Buy Now »
USD
1.19 1.02 1.02
Mouser
588-OY-10-E 1,329 Buy Now »
USD
2.02 1.42 1.10 0.888 0.888
Gopher Electronics
OY100KE 25 Buy Now »
USD
1.64 1.64 1.64 1.64 1.64
Onlinecomponents.com
OY100KE 1,007 Buy Now »
USD
1.14 1.14 0.990 0.740 0.590
Allied Electronics
70022199 582 Buy Now »
USD
1.58 1.58 1.09 1.09 1.09
Master Electronics
OY100KE 886 ··
USD
1.14 1.14 0.990 0.740 0.590
Richardson RFPD
OY100KE 0 ··
USD
0.770 0.600
Farnell
1462378 6,039 Buy Now »
GBP
2.36 1.53 1.01 0.757 0.757
element14 APAC
1462378 5,441 Buy Now »
SGD
2.52 2.23 1.73 1.51 1.51
Electro Sonic
OY100KE 1,007 Buy Now »
USD
1.21 1.21 1.05 0.784 0.625
Distrelec
OY100KE 85 Buy Now »
EUR
1.65 1.65 0.990 0.990 0.990
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
OY100KE 420 Buy Now »
USD
2.13 1.71 0.640 0.555 0.555
SIE
OY100KE 100 ··
TME
OY100KE 80 Buy Now »
USD
2.18 1.45 1.02 1.02 1.02
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OY100KE Contact ··

Descriptions

FIXED RESISTOR
Gopher Electronics
RESISTOR, CERAMIC, 2W 10R; Resistance:10ohm; Resistance Tolerance:± 10%; Power Rating:2W; Voltage Rating:400V; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Ceramic; Resistor Terminals:Axial Leaded; Body Diameter:7.0mm; Dielectric Strength VDC:700V; External Length / Height:19.0mm; Lead Diameter:0.8mm; Lead Length:38.0mm; No. of Pins:2; Operating Temperature Max:-40°C; Operating Temperature Min:220°C; Operating Temperature Range:-40°C to +220°C; Overload Voltage:800V; Package / Case:Axial; Reel Quantity:500; Series:OY; Temperature Coeff. +:300ppm/°C; Temperature Coeff. -:300ppm/°C; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:400V
element14 APAC
Ceramic Composition Resistor; Power Rating:2W; Resistance:10ohm; Resistance Tolerance:± 10%; Series:OY; Operating Temperature Range:-40°C to +220°C; Resistor Element Material:Ceramic; Voltage Rating:400V ;RoHS Compliant: Yes
Newark
RES 10 OHM 2W 10% AXIAL
Digi-Key
2W CERAMIC COMP RESISTORS
Master Electronics
Res Ceramic Composition 10 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
Sager Electronics
OY Series ceramic Axial Ceramic Resistor 10Ohms +/-10% 2W -1300 - +/-300ppm/degC
Allied Electronics
10 OHM 10% 2W -B
TTI
COMPOSITION RESISTOR
Richardson RFPD
RESISTOR, CERAMIC, 2W 10R; Power Rating:2W; Resistance:10ohm; Tolerance, Resistance:± 10%; Series:OY; Operating Temperature Range:-40°C to +220°C; Resistor Element Type:Ceramic; Voltage, Rating:400V; Temperature Coefficient:± 300ppm/°C; Case Style:Axial; Body Diameter:7.0mm; External Length / Height:19.0mm; Temp, Coeff, +:300ppm/°C; Temp, Coeff, -:300ppm/°C; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:400V; Lead Diameter:0.8mm; Lead Length:38.0mm; Quantity, Reel:500; Temp, Op. Max:-40°C; Temp, Op. Min:220°C; Voltage, Overload:800V; Dielectric Strength, VDC:700V
Farnell
Resistor: wire-wound; ceramic; THT; 10Ω; 2W; ±10%; Ø7x16mm
TME
Resistor [Ohmite] OY100KE Resistor
Distrelec
Ceramic Composition Resistors 2watts 10ohms 10%
Mouser
2W CERAMIC COMP LEAD FREE 10
Onlinecomponents.com

Technical Specifications

Lead Length 38 mm
Material Ceramic
Resistance 10 Ω
Size-Diameter 7 mm
Mounting Type Axial Through Hole
Packaging Bulk
Size-Length 22.6 mm
RoHS Compliant
Voltage Rating (DC) 400 V
Power Rating 2 W
Number of Pins 2
Lead-Free Status Lead Free
Resistance Tolerance ±10%

Documents

TME
Datasheet 2 pages 7 months ago
Digi-Key
Datasheet 1 page 12 years ago
element14
Datasheet 1 page 6 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 1 page 12 years ago
Datasheet 2 pages 2 years ago
Electro Sonic
Datasheet 1 page 13 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago

Images

Alternate Names

OHM OY100KE
OHMITE MANUFACTURING OY100KE
OHMI OY100KE
OHMITE MFG CO OY100KE
OHMT OY100KE
OHMIT OY100KE
OHMITE MANUFACTURING COMPANY OY100KE
Ohmite Manufacturing Co OY100KE
OHIMITE OY100KE
Ohmite Resistor OY100KE
OHMITE (VA) OY100KE
0HMITE OY100KE
OHMITE/VI OY100KE
ARCOL/OHMITE OY100KE
OHMITE MANUFACT OY100KE
COMPONENT SOLUTIONS INC OY100KE
OHMITE ELECTRONICS OY100KE
OHMITE/78'S OY100KE
OHMITE/NONE OY100KE
Ohmite Manufacturing (Memcor Div) OY100KE

Search for other parts like OY100 »