Raltron Electronics OX6551A-D3-10-100.000-5

Ocxo, 100Mhz/Sinewave/5V/20.2Mm X 20.2Mm Rohs Compliant: Yes |Raltron OX6551A-D3-10-100.000-5
Production
Datasheet

Technical Specifications

Technical
Frequency100 MHz
Nominal Supply Voltage (DC)5 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics OX6551A-D3-10-100.000-5.

Raltron Electronics
Datasheet4 pages6 years ago
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+33.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics OX6551A-D3-10-100.000-5.

Descriptions

Descriptions of Raltron Electronics OX6551A-D3-10-100.000-5 provided by its distributors.

Ocxo, 100Mhz/Sinewave/5V/20.2Mm X 20.2Mm Rohs Compliant: Yes |Raltron OX6551A-D3-10-100.000-5
OCXO, Oven Controlled Crystal Oscillators, 100.000MHz, Stability ±0.01ppm, Aging ±0.3ppb/day, 5V, Phase noise -125dBc/Hz@100kHz
RALTRON OX6551A-D3-10-100.000-5 OCXO 100.000MHz, Stability ±0.01ppm over -40 to +75˚C, Aging ±0.3ppb/day, 5V, Phase noise -125dBc/Hz@100kHz, Dimensions 22.0 x 22.0mm, THROUGH HOLE RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency100 MHz
Nominal Supply Voltage (DC)5 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics OX6551A-D3-10-100.000-5.

Raltron Electronics
Datasheet4 pages6 years ago
Datasheet2 pages23 years ago