Raltron Electronics OX4128A-D3-0.5-20.000-3.3

Ocxo, 20Mhz, Hcmos, 3.3V/20.4Mm X 12.7Mm Rohs Compliant: Yes |Raltron OX4128A-D3-0.5-20.000-3.3
Production
Datasheet

Technical Specifications

Technical
Frequency20 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics OX4128A-D3-0.5-20.000-3.3.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet4 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics OX4128A-D3-0.5-20.000-3.3.

Descriptions

Descriptions of Raltron Electronics OX4128A-D3-0.5-20.000-3.3 provided by its distributors.

Ocxo, 20Mhz, Hcmos, 3.3V/20.4Mm X 12.7Mm Rohs Compliant: Yes |Raltron OX4128A-D3-0.5-20.000-3.3
OCXO, Oven Controlled Crystal Oscillators, 20.000MHz, Stability ±0.005ppm, Aging ±1ppb/day, 3.3V, Phase noise -130dBc/Hz@100kHz
RALTRON OX4128A-D3-0.5-20.000-3.3 OCXO 20.000MHz, Stability ±0.005ppm over -40 to +85˚C, Aging ±1ppb/day, 3.3V, Phase noise -130dBc/Hz@100kHz, Dimensions 20.8 x 13.2mm, THROUGH HOLE RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency20 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics OX4128A-D3-0.5-20.000-3.3.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet4 pages7 years ago