Raltron Electronics OX4114A-D3-1-10.000-3.3

Ocxo, 10Mhz, Cmos, 3.3V, 14.6Mm X 9.7Mm Rohs Compliant: Yes |Raltron OX4114A-D3-1-10.000-3.3
Production
Datasheet

Technical Specifications

Technical
Frequency10 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics OX4114A-D3-1-10.000-3.3.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet4 pages6 years ago

Inventory History

3 month trend:
-2.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics OX4114A-D3-1-10.000-3.3.

Descriptions

Descriptions of Raltron Electronics OX4114A-D3-1-10.000-3.3 provided by its distributors.

Ocxo, 10Mhz, Cmos, 3.3V, 14.6Mm X 9.7Mm Rohs Compliant: Yes |Raltron OX4114A-D3-1-10.000-3.3
XTAL OSC OCXO 10MHZ 3.3V SMD
RALTRON OX4114A-D3-1-10.000-3.3 OCXO 10.000MHz, Stability ±0.01ppm over -40 to +85˚C, Aging ±2ppb/day, Input Current 300mA, 3.3V, Phase noise 122dBc/Hz@100kHz, Dimensions 14.6 x 9.7mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency10 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics OX4114A-D3-1-10.000-3.3.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet4 pages6 years ago