Optek OVTL01LGAWDS

LED, SMD, 1W, NATURAL WHITE; LED Colour:Daylight White; Typ Luminous Intensity:12500mcd; Viewing Angle:135°; Forward Cu...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1498015 0 ··
EUR
4.44 4.44 2.07 1.88 1.88
element14 APAC
1498015 0 ··
SGD
5.55 5.55 5.31 5.31 5.31
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
OVTL01LGAWDS 82 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OVTL01LGAWDS Contact ··
TransparentC
OVTL01LGAWDS Contact ··

Descriptions

LED, SMD, 1W, NATURAL WHITE; Series:Optimal I; LED Colour:Daylight White; Luminous Flux @ Test:60lm; CCT:6400K; Luminous Flux @ Max:60lm; Forward Current @ Test:350mA; Forward Current If Max:350mA; Forward Voltage @ Test:3.4V; Viewing Angle:135°; LED Mounting:SMD; Operating Temperature Range:-50°C to +85°C; No. of Pins:6; MSL:MSL 3 - 168 hours; Colour Temperature Max:6400K; Colour Temperature Min:5200K; External Depth:5mm; External Length / Height:1.52mm; External Width:6mm; Forward Current If:350mA; Forward Current If Max:350mA; Forward Voltage VF Max:3.7V; Lens Colour:Water Clear; Luminous Flux:60lm; Luminous Flux Typ:45lm; Luminous Intensity Typ:12500mcd; Mounting Type:SMD; Operating Temperature Max:85°C; Operating Temperature Min:-50°C; Package / Case:Cup; Peak Pulse Current Ippm:1A; Radiometric Power:1W; Reverse Protection Voltage:5V; Rjp Thermal Resistance:2°C/W; Storage Temperature Max:85°C; Storage Temperature Min:-50°C; Terminal Type:SMD; Termination Type:SMD; Voltage Vf Min:2.9V
element14 APAC
LED, SMD, 1W, NATURAL WHITE; LED Colour:Daylight White; Typ Luminous Intensity:12500mcd; Viewing Angle:135°; Forward Current:350mA; Voltage, Vf Max:3.7V; Operating Temperature Range:-50°C to +85°C; Case Style:Cup; External Depth:5mm; External Length / Height:1.52mm; Lens Colour:Water Clear; Max Colour Temperature:6400K; Min Colour Temperature:5200K; Peak Pulse Current:1A; Power, Radiometric:1W; Temp, Op. Max:85°C; Temp, Op. Min:-50°C; Temperature, Storage Max:85°C; Temperature, Storage Min:-50°C; Terminal Type:SMD; Termination Type:SMD; Thermal Resistance, Rjp:2°C/W; Typ Luminous Flux:45lm; Voltage, Reverse Protection:5V; Voltage, Vf Min:2.9V; Voltage, Vf Typ:3.4V; Width, External:6mm
Farnell

Technical Specifications

Lead-Free Status Lead Free
Viewing Angle 135 °
Size-Diameter 4.4 mm
Mounting Type Surface Mount
Forward Voltage 3.4 V
Lens Type Non-Diffused
Power Rating 1 W
Size-Length 6 mm
RoHS Compliant
Lens Color Clear
Packaging Reel
Input Current 350 mA
Power Dissipation 1 W
Size-Height 1.52 mm
Voltage Rating (DC) 3.4 V
Color White
Supply Current 350 mA
REACH SVHC Compliance No SVHC
Number of Pins 6
Luminous Intensity 12.5 mcd

Documents

Digi-Key
Datasheet 14 pages
element14
Datasheet 10 pages 7 years ago
Farnell
Datasheet 14 pages 9 years ago

Images

Alternate Names

OPTEK TECHNOLOGY OVTL01LGAWDS
OPTEK TECHNOLOGY INC OVTL01LGAWDS
OPTE OVTL01LGAWDS
OPT OVTL01LGAWDS
OPTEK TECH OVTL01LGAWDS
OPTK OVTL01LGAWDS
OPTEC OVTL01LGAWDS
TT Electronics/Optek Technology OVTL01LGAWDS
Optek Technology (TT electronics) OVTL01LGAWDS
OPTEK TEC OVTL01LGAWDS
OPTEK TECHNOLOG OVTL01LGAWDS
Optek (TT Electronics) OVTL01LGAWDS
OPTEK INC OVTL01LGAWDS
TT / OPTEK OVTL01LGAWDS
OPTEK MIL OVTL01LGAWDS

Search for other parts like OVTL01 »