Optek OVTL01LGAW


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OVTL01LGAW Contact ··

Technical Specifications

Power Rating 1 W
Viewing Angle 135 °
Size-Height 1.52 mm
Lead-Free Status Lead Free
Forward Voltage 3.4 V
RoHS Compliant
Supply Current 350 mA
Number of Pins 6
Size-Length 6 mm
Lens Color Clear
Packaging Reel
Size-Diameter 4.4 mm
Lens Type Non-Diffused
Voltage Rating (DC) 3.4 V
Color White
Input Current 350 mA
Mounting Type Surface Mount
Luminous Intensity 14 mcd

Documents

Digi-Key
Datasheet 14 pages
Newark
Datasheet 10 pages 10 years ago

Alternate Names

OPTEK TECHNOLOGY OVTL01LGAW
OPTEK TECHNOLOGY INC OVTL01LGAW
OPTE OVTL01LGAW
OPT OVTL01LGAW
OPTEK TECH OVTL01LGAW
OPTK OVTL01LGAW
OPTEC OVTL01LGAW
TT Electronics/Optek Technology OVTL01LGAW
Optek Technology (TT electronics) OVTL01LGAW
OPTEK TEC OVTL01LGAW
OPTEK TECHNOLOG OVTL01LGAW
Optek (TT Electronics) OVTL01LGAW
OPTEK INC OVTL01LGAW
TT / OPTEK OVTL01LGAW
OPTEK MIL OVTL01LGAW

Search for other parts like OVTL01 »