Optek OVTL01LGABS


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
OVTL01LGABS 60 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
OVTL01LGABS Contact ··
TransparentC
OVTL01LGABS Contact ··

Technical Specifications

Voltage Rating (DC) 3.4 V
Viewing Angle 135 °
Color Blue
Size-Diameter 4.4 mm
Luminous Intensity 5 mcd
Input Current 350 mA
RoHS Compliant
Supply Current 350 mA
Wavelength 460 nm
Size-Height 1.52 mm
Lens Color Clear
Packaging Reel
Size-Length 6 mm
Mounting Type Surface Mount
Number of Pins 6
Power Rating 1 W
Lead-Free Status Lead Free
Forward Voltage 3.4 V
Lens Type Non-Diffused

Documents

Digi-Key
Datasheet 14 pages
Farnell
Datasheet 14 pages 9 years ago

Alternate Names

OPTEK TECHNOLOGY OVTL01LGABS
OPTEK TECHNOLOGY INC OVTL01LGABS
OPTE OVTL01LGABS
OPT OVTL01LGABS
OPTEK TECH OVTL01LGABS
OPTK OVTL01LGABS
OPTEC OVTL01LGABS
TT Electronics/Optek Technology OVTL01LGABS
Optek Technology (TT electronics) OVTL01LGABS
OPTEK TEC OVTL01LGABS
OPTEK TECHNOLOG OVTL01LGABS
Optek (TT Electronics) OVTL01LGABS
OPTEK INC OVTL01LGABS
TT / OPTEK OVTL01LGABS
OPTEK MIL OVTL01LGABS

Search for other parts like OVTL01 »